
FN2090-4-06 | |
|---|---|
DigiKey Part Number | 817-1336-ND |
Manufacturer | |
Manufacturer Product Number | FN2090-4-06 |
Description | LINE FILTER 110V/250VAC 4A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 4 A 110V, 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FN2090-4-06 Models |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer TE Connectivity Schaffner | Applications General Purpose |
Series | Approval Agency CE, CSA, ENEC, UR |
Packaging Tray | Operating Temperature -20°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Two Stage | Inductance 14mH |
Voltage - Rated AC 110V, 250V | Base Product Number |
Current 4 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥286.62000 | ¥286.62 |
| 20 | ¥220.03650 | ¥4,400.73 |
| 40 | ¥206.97300 | ¥8,278.92 |
| 60 | ¥199.69017 | ¥11,981.41 |
| 100 | ¥190.87500 | ¥19,087.50 |
| 260 | ¥175.55412 | ¥45,644.07 |



