
FN2090-3-06 | |
|---|---|
DigiKey Part Number | 817-1335-ND |
Manufacturer | |
Manufacturer Product Number | FN2090-3-06 |
Description | LINE FILTER 110V/250VAC 3A CHASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 110V, 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FN2090-3-06 Models |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer TE Connectivity Schaffner | Applications General Purpose |
Series | Approval Agency CE, CSA, ENEC, UR |
Packaging Tray | Operating Temperature -20°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Two Stage | Inductance 14mH |
Voltage - Rated AC 110V, 250V | Base Product Number |
Current 3 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥275.51000 | ¥275.51 |
| 20 | ¥211.52000 | ¥4,230.40 |
| 40 | ¥198.96350 | ¥7,958.54 |
| 60 | ¥191.96567 | ¥11,517.94 |
| 100 | ¥183.49050 | ¥18,349.05 |
| 260 | ¥168.60992 | ¥43,838.58 |
| 500 | ¥167.95006 | ¥83,975.03 |



