
FN2090-10-08 | |
|---|---|
DigiKey Part Number | 817-FN2090-10-08-ND |
Manufacturer | |
Manufacturer Product Number | FN2090-10-08 |
Description | LINE FILTER 250VAC/VDC 10A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V DC ~ 400Hz Two Stage Threaded Post (M4) |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer TE Connectivity Schaffner | Frequency - Operating DC ~ 400Hz |
Series | Applications General Purpose |
Packaging Bulk | Approval Agency CE, CSA, ENEC, UR |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Filter Type Single Phase | Mounting Type Chassis Mount |
Configuration Two Stage | Termination Style Threaded Post (M4) |
Voltage - Rated DC 250V | Inductance 8mH |
Voltage - Rated AC 250V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥557.10000 | ¥557.10 |
| 20 | ¥427.68200 | ¥8,553.64 |
| 40 | ¥402.26475 | ¥16,090.59 |
| 60 | ¥388.08950 | ¥23,285.37 |
| 100 | ¥370.92450 | ¥37,092.45 |


