



FN2030B-6-06 | |
|---|---|
DigiKey Part Number | 817-1888-ND |
Manufacturer | |
Manufacturer Product Number | FN2030B-6-06 |
Description | LINE FILTER 250VAC 6A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | FN2030B-6-06 Models |
Category | Frequency - Operating DC ~ 400Hz |
Manufacturer TE Connectivity Schaffner | Applications General Purpose |
Series | Approval Agency CSA, ENEC, UR |
Packaging Tray | Operating Temperature -25°C ~ 100°C |
Part Status Active | Mounting Type Chassis Mount |
Filter Type Single Phase | Termination Style Quick Connect |
Configuration Single Stage | Inductance 8mH |
Voltage - Rated AC 250V | Base Product Number |
Current 6 A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥252.06000 | ¥252.06 |
| 10 | ¥205.69300 | ¥2,056.93 |
| 25 | ¥189.71560 | ¥4,742.89 |
| 50 | ¥178.45200 | ¥8,922.60 |
| 100 | ¥167.85040 | ¥16,785.04 |
| 250 | ¥154.77892 | ¥38,694.73 |
| 500 | ¥151.97056 | ¥75,985.28 |








