
ROX2SJ68K | |
|---|---|
DigiKey Part Number | A131540CT-ND - Cut Tape (CT) A131540TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX2SJ68K |
Description | RES 68K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX2SJ68K Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.197" Dia x 0.472" L (5.00mm x 12.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.51300 | ¥15.13 |
| 25 | ¥1.27680 | ¥31.92 |
| 50 | ¥1.12960 | ¥56.48 |
| 100 | ¥1.00400 | ¥100.40 |
| 250 | ¥0.86536 | ¥216.34 |
| 500 | ¥0.77854 | ¥389.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.70469 | ¥704.69 |
| 2,000 | ¥0.64192 | ¥1,283.84 |
| 3,000 | ¥0.60964 | ¥1,828.92 |
| 5,000 | ¥0.57313 | ¥2,865.65 |
| 7,000 | ¥0.55136 | ¥3,859.52 |
| 10,000 | ¥0.53010 | ¥5,301.00 |

