
ROX1SJ47R | |
|---|---|
DigiKey Part Number | A131472CT-ND - Cut Tape (CT) A131472TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ROX1SJ47R |
Description | RES 47 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 1W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | ROX1SJ47R Models |
Category | Features Flame Proof, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±350ppm/°C |
Series | Operating Temperature -55°C ~ 130°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.394" L (3.50mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.62000 | ¥6.20 |
| 25 | ¥0.57560 | ¥14.39 |
| 50 | ¥0.54420 | ¥27.21 |
| 100 | ¥0.51440 | ¥51.44 |
| 250 | ¥0.47768 | ¥119.42 |
| 500 | ¥0.45188 | ¥225.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.42830 | ¥428.30 |
| 2,000 | ¥0.40697 | ¥813.94 |
| 3,000 | ¥0.39544 | ¥1,186.32 |
| 5,000 | ¥0.38196 | ¥1,909.80 |
| 7,000 | ¥0.37366 | ¥2,615.62 |
| 10,000 | ¥0.36537 | ¥3,653.70 |


