330 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LR1F330R

DigiKey Part Number
A105958CT-ND - Cut Tape (CT)
A105958TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LR1F330R
Description
RES 330 OHM 1% 0.6W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
EDA/CAD Models
LR1F330R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.091" Dia x 0.244" L (2.30mm x 6.20mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,153
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.27300¥2.73
25¥0.25480¥6.37
50¥0.23980¥11.99
100¥0.22660¥22.66
250¥0.21040¥52.60
500¥0.19864¥99.32
1,000¥0.18806¥188.06
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.16937¥677.48
8,000¥0.16139¥1,291.12
12,000¥0.15711¥1,885.32
20,000¥0.15212¥3,042.40
28,000¥0.14907¥4,173.96
40,000¥0.14602¥5,840.80
Manufacturers Standard Package