
HSC30033RJ | |
|---|---|
DigiKey Part Number | A137244-ND |
Manufacturer | |
Manufacturer Product Number | HSC30033RJ |
Description | RES CHAS MNT 33 OHM 5% 300W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±5% 300W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 5.000" L x 2.811" W (127.00mm x 71.40mm) |
Resistance 33 Ohms | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±5% | Lead Style Terminal Screw Type |
Power (Watts) 300W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥625.71000 | ¥625.71 |
| 10 | ¥461.95400 | ¥4,619.54 |
| 26 | ¥416.07308 | ¥10,817.90 |
| 50 | ¥390.12380 | ¥19,506.19 |
| 100 | ¥366.65360 | ¥36,665.36 |







