



HSC1004R7J | |
|---|---|
DigiKey Part Number | A102108-ND |
Manufacturer | |
Manufacturer Product Number | HSC1004R7J |
Description | RES CHAS MNT 4.7 OHM 5% 100W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 100W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC1004R7J Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.579" L x 1.870" W (65.50mm x 47.50mm) |
Resistance 4.7 Ohms | Height - Seated (Max) 1.024" (26.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥148.69000 | ¥148.69 |
| 10 | ¥104.71500 | ¥1,047.15 |
| 30 | ¥90.75233 | ¥2,722.57 |
| 50 | ¥85.39100 | ¥4,269.55 |
| 100 | ¥79.07360 | ¥7,907.36 |
| 250 | ¥72.15836 | ¥18,039.59 |
| 500 | ¥67.83464 | ¥33,917.32 |
| 1,000 | ¥64.16268 | ¥64,162.68 |


