
EP5WS47RJ | |
|---|---|
DigiKey Part Number | A131376CT-ND - Cut Tape (CT) A131376TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP5WS47RJ |
Description | RES 47 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | EP5WS47RJ Models |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.256" Dia x 0.689" L (6.50mm x 17.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥3.11000 | ¥31.10 |
| 25 | ¥2.64320 | ¥66.08 |
| 50 | ¥2.35040 | ¥117.52 |
| 100 | ¥2.10140 | ¥210.14 |
| 250 | ¥1.82800 | ¥457.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥1.65664 | ¥828.32 |
| 1,000 | ¥1.51118 | ¥1,511.18 |
| 1,500 | ¥1.43633 | ¥2,154.50 |
| 2,500 | ¥1.35172 | ¥3,379.30 |
| 3,500 | ¥1.30130 | ¥4,554.55 |
| 5,000 | ¥1.25201 | ¥6,260.05 |

