2.2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR16J2K2

DigiKey Part Number
A105880CT-ND - Cut Tape (CT)
A105880TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR16J2K2
Description
RES 2.2K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR16J2K2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
0/ -450ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.073" Dia x 0.138" L (1.85mm x 3.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,885
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.38000¥3.80
25¥0.31760¥7.94
50¥0.27780¥13.89
100¥0.24400¥24.40
250¥0.20708¥51.77
500¥0.18392¥91.96
1,000¥0.16432¥164.32
Tape & Box (TB)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.12918¥645.90
10,000¥0.11768¥1,176.80
15,000¥0.11177¥1,676.55
25,000¥0.10509¥2,627.25
35,000¥0.10110¥3,538.50
50,000¥0.09720¥4,860.00
Manufacturers Standard Package