
23ESA472MLA50N | |
|---|---|
DigiKey Part Number | 23ESA472MLA50N-ND |
Manufacturer | |
Manufacturer Product Number | 23ESA472MLA50N |
Description | POT 4.7K OHM 0.4W CARBON LINEAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 4.7k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Carbon 0.4W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer TE Connectivity Passive Product | Temperature Coefficient 5% |
Series | Rotation 300° |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 4.7k | Actuator Type Round |
Tolerance ±20% | Actuator Length 1.969" (50.00mm) |
Power (Watts) 0.4W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M10 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Rectangular - 0.992" x 0.717" Face (25.20mm x 18.20mm) |
Number of Gangs 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.09000 | ¥43.09 |
| 10 | ¥35.86700 | ¥358.67 |
| 25 | ¥33.30840 | ¥832.71 |
| 50 | ¥31.48380 | ¥1,574.19 |
| 200 | ¥28.11345 | ¥5,622.69 |
| 400 | ¥26.55888 | ¥10,623.55 |
| 600 | ¥25.68798 | ¥15,412.79 |
| 1,000 | ¥24.63003 | ¥24,630.03 |


