
L000644-01 | |
|---|---|
DigiKey Part Number | 343-L000644-01-ND |
Manufacturer | |
Manufacturer Product Number | L000644-01 |
Description | RFID ANTENNA 13.56MHZ NFC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
EDA/CAD Models | L000644-01 Models |
Category | Frequency 13.56MHz |
Manufacturer TE Connectivity Linx | Features Near Field Communications (NFC) |
Packaging Bag | Size / Dimension 70.00mm L x 20.00mm W x 0.15mm H |
Part Status Active |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.45000 | ¥39.45 |
| 10 | ¥29.95400 | ¥299.54 |
| 25 | ¥27.58200 | ¥689.55 |
| 100 | ¥24.97540 | ¥2,497.54 |
| 250 | ¥23.73292 | ¥5,933.23 |
| 500 | ¥22.98430 | ¥11,492.15 |
| 1,000 | ¥22.36802 | ¥22,368.02 |
| 2,500 | ¥21.71747 | ¥54,293.67 |











