


CONSMA021.062-G | |
|---|---|
DigiKey Part Number | 343-CONSMA021.062-G-ND |
Manufacturer | |
Manufacturer Product Number | CONSMA021.062-G |
Description | SMA FML BOARD EDGE, MNT 0.062" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONSMA021.062-G Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Tray | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Jack, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 1000 V |
Mounting Type Board Edge, End Launch | Mating Cycles 500 |
Fastening Type Threaded | Base Product Number |
Frequency - Max 26.5 GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥80.75000 | ¥80.75 |
| 10 | ¥73.41300 | ¥734.13 |
| 25 | ¥67.32560 | ¥1,683.14 |
| 100 | ¥62.13280 | ¥6,213.28 |
| 250 | ¥57.11952 | ¥14,279.88 |
| 500 | ¥52.19528 | ¥26,097.64 |
| 1,000 | ¥51.25505 | ¥51,255.05 |


