RP-SMA Connector Receptacle, Male Pin 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RP-SMA Connector Receptacle, Male Pin 50 Ohms Through Hole Solder
CONREVSMA001-ND
CONREVSMA001-ND

CONREVSMA001

DigiKey Part Number
CONREVSMA001-ND
Manufacturer
Manufacturer Product Number
CONREVSMA001
Description
CONN RP-SMA RCPT STR 50 OHM PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RP-SMA Connector Receptacle, Male Pin 50 Ohms Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
CONREVSMA001 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
12.4 GHz
Mfr
Number of Ports
1
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Receptacle, Male Pin
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Through Hole
Mating Cycles
500
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35,844
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.73000¥24.73
250¥22.90788¥5,726.97
500¥21.70874¥10,854.37