
CONMMCX001-SMD | |
|---|---|
DigiKey Part Number | CONMMCX001-SMD-ND |
Manufacturer | |
Manufacturer Product Number | CONMMCX001-SMD |
Description | CONN MMCX RCPT STR 50 OHM SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | MMCX Connector Receptacle, Female Socket 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | CONMMCX001-SMD Models |
Category | Number of Ports 1 |
Mfr | Housing Color Gold |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Body Material Brass |
Connector Style | Body Finish Gold |
Connector Type Receptacle, Female Socket | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Solder | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Voltage Rating 170 V |
Mounting Type Surface Mount | Mating Cycles 500 |
Fastening Type Snap-On | Insertion Loss 0.2dB |
Frequency - Max 6 GHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.53000 | ¥28.53 |
| 250 | ¥26.05048 | ¥6,512.62 |
| 500 | ¥24.80998 | ¥12,404.99 |


