MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
CONMCX007
CONMCX007

CONMCX007

DigiKey Part Number
CONMCX007-ND
Manufacturer
Manufacturer Product Number
CONMCX007
Description
CONN MCX PLUG STR 50 OHM SOLDER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
MCX Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
EDA/CAD Models
CONMCX007 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Ports
1
Mfr
Housing Color
Silver
Packaging
Bulk
Center Contact Material
Brass
Part Status
Active
Includes
4 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Nickel
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Cable Group
RG-174
Insertion Loss
0.1dB
Fastening Type
Snap-On
Base Product Number
Frequency - Max
6 GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 125
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.34000¥31.34
250¥28.61420¥7,153.55
500¥27.18762¥13,593.81