RF ANTENNA 4G, CAT-M1, CBRS, Cellular, GSM, LTE, LTE-M, NB-IOT, LPWA, UMTS Whip, Tilt/Swivel SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-LTE-MON-SMA-L

DigiKey Part Number
343-ANT-LTE-MON-SMA-L-ND
Manufacturer
Manufacturer Product Number
ANT-LTE-MON-SMA-L
Description
RF ANT 617MHZ-3.8GHZ LTE TILT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF ANTENNA 4G, CAT-M1, CBRS, Cellular, GSM, LTE, LTE-M, NB-IOT, LPWA, UMTS Whip, Tilt/Swivel SMA Male Connector Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-LTE-MON-SMA-L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
7
Manufacturer
TE Connectivity Linx
VSWR
3.3, 2.2, 2.6, 3.2, 2.3, 1.9, 2.2
Series
Return Loss
-5.3dB, -8.5dB, -7dB, -5.6dB, -8.1dB, -10.1dB, -8.5dB
Packaging
Bag
Gain
3.4dBi, 4.8dBi, 5dBi, 3.9dBi, 3.4dBi, 4.1dBi, 4.6dBi
Part Status
Active
Power - Max
10 W
RF Family/Standard
Cellular, General ISM
Termination
SMA Male
Frequency Group
Wide Band
Mounting Type
Connector Mount
Frequency (Center/Band)
600MHz, 700MHz, 800MHz, 850MHz, 900MHz, 1.7GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.3GHz, 2.5GHz, 3.3GHz, 3.5GHz, 3.7GHz
Height (Max)
3.100" (78.74mm)
Frequency Range
617MHz ~ 698MHz, 698MHz ~ 803MHz, 791MHz ~ 960MHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.5GHz ~ 2.7GHz, 3.3GHz ~ 3.8GHz
Applications
4G, CAT-M1, CBRS, Cellular, GSM, LTE, LTE-M, NB-IOT, LPWA, UMTS
Antenna Type
Whip, Tilt/Swivel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,098
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥111.98000¥111.98
250¥108.08920¥27,022.30
500¥102.96178¥51,480.89