RF ANTENNA GPS Module SMA Male Magnetic
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ANT-GPS-UC-SMA

DigiKey Part Number
ANT-GPS-UC-SMA-ND
Manufacturer
Manufacturer Product Number
ANT-GPS-UC-SMA
Description
RF ANT 1.575GHZ MOD SMA MALE MAG
Customer Reference
Detailed Description
RF ANTENNA GPS Module SMA Male Magnetic
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Module
Manufacturer
TE Connectivity Linx
Number of Bands
1
Series
VSWR
1.5
Packaging
Bulk
Gain
3dBi
Part Status
Obsolete
Features
Cable - 5m
RF Family/Standard
Navigation
Termination
SMA Male
Frequency Group
UHF (1GHz ~ 2GHz)
Mounting Type
Magnetic
Frequency (Center/Band)
1.575GHz
Height (Max)
0.555" (14.10mm)
Frequency Range
1.574GHz ~ 1.576GHz
Applications
GPS
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.