
ANT-ELE-S01-005 | |
|---|---|
DigiKey Part Number | ANT-ELE-S01-005-ND |
Manufacturer | |
Manufacturer Product Number | ANT-ELE-S01-005 |
Description | RF ANT 892MHZ WHIP STR M5 CONN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight M5 Magnetic |
Datasheet | Datasheet |
EDA/CAD Models | ANT-ELE-S01-005 Models |
Category | Antenna Type Whip, Straight |
Manufacturer TE Connectivity Linx | Number of Bands 1 |
Series | VSWR 1.5 |
Packaging Bulk | Gain 3.8dBi |
Part Status Active | Termination M5 |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Magnetic |
Frequency (Center/Band) 800MHz, 850MHz, 900MHz | Height (Max) 11.630" (295.40mm) |
Frequency Range 824MHz ~ 960MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TI.16.5F11 | Taoglas Limited | 105 | 931-1215-ND | ¥194.84000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥32.25000 | ¥32.25 |
| 250 | ¥30.76472 | ¥7,691.18 |
| 500 | ¥30.02008 | ¥15,010.04 |
| 1,000 | ¥28.94499 | ¥28,944.99 |





