RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Chip Solder Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Chip Solder Surface Mount
MICROSPLATCH-ANTENNA

ANT-916-USP-T

DigiKey Part Number
ANT-916-USP-TTR-ND - Tape & Reel (TR)
ANT-916-USP-TCT-ND - Cut Tape (CT)
ANT-916-USP-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ANT-916-USP-T
Description
RF ANT 916MHZ CHIP SOLDER SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Chip Solder Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ANT-916-USP-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Antenna Type
Chip
Manufacturer
TE Connectivity Linx
Number of Bands
1
Series
VSWR
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Gain
0.3dBi
Part Status
Active
Termination
Solder
RF Family/Standard
General ISM
Mounting Type
Surface Mount
Frequency Group
UHF (300MHz ~ 1GHz)
Height (Max)
0.100" (2.54mm)
Frequency (Center/Band)
915MHz
Applications
ISM, LoRa, Sensor Networks, SigFox
Frequency Range
904MHz ~ 928MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,922
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.50000¥21.50
10¥20.17900¥201.79
25¥18.85560¥471.39
100¥18.11130¥1,811.13
250¥16.87080¥4,217.70
500¥13.72820¥6,864.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.90879¥11,908.79
2,000¥8.43544¥16,870.88
Manufacturers Standard Package