
ADP-SMAM-SMBM-G | |
|---|---|
DigiKey Part Number | 343-ADP-SMAM-SMBM-G-ND |
Manufacturer | |
Manufacturer Product Number | ADP-SMAM-SMBM-G |
Description | COAX ADAPT SMA TO SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMB Plug, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | ADP-SMAM-SMBM-G Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Snap-On, Threaded |
Packaging Bulk | Frequency - Max 4 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Brass |
Conversion Type Between Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Male | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) SMB Plug, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥90.47000 | ¥90.47 |
| 250 | ¥88.90248 | ¥22,225.62 |






