Adapter Coaxial Connector SMA Plug, Male Pin To RP-SMA Jack, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Adapter Coaxial Connector SMA Plug, Male Pin To RP-SMA Jack, Male Pin 50 Ohms
ADP-SMAM-RPSF
ADP-SMAM-RPSF

ADP-SMAM-RPSF

DigiKey Part Number
ADP-SMAM-RPSF-ND
Manufacturer
Manufacturer Product Number
ADP-SMAM-RPSF
Description
COAX ADAPT SMA TO RP-SMA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMA Plug, Male Pin To RP-SMA Jack, Male Pin 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
ADP-SMAM-RPSF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Threaded, Threaded
Packaging
Bulk
Frequency - Max
12.4 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Plug to Jack
Body Material
Brass
Conversion Type
Between Series
Body Finish
Nickel
Adapter Series
Center Contact Material
Brass
Center Gender
Male to Male
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
SMA Plug, Male Pin
Mating Cycles
500
Convert To (Adapter End)
RP-SMA Jack, Male Pin
Operating Temperature
-65°C ~ 165°C
Impedance
50 Ohms
Base Product Number
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 111
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥49.87000¥49.87
250¥47.38596¥11,846.49
500¥44.90472¥22,452.36
1,000¥44.03640¥44,036.40