Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Plug, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADP-2.4M-2.92F

DigiKey Part Number
343-ADP-2.4M-2.92F-ND
Manufacturer
Manufacturer Product Number
ADP-2.4M-2.92F
Description
COAX ADAPT 2.4MM TO 2.92MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.92mm (OS-2.9) Jack, Female Socket To 2.4mm (APC-2.4, OS-50) Plug, Male Pin 50 Ohms
Datasheet
 Datasheet
EDA/CAD Models
ADP-2.4M-2.92F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Fastening Type
Threaded, Threaded
Part Status
Active
Frequency - Max
40 GHz
Adapter Type
Plug to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Stainless Steel
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Female to Male
Mating Cycles
500
Convert From (Adapter End)
2.92mm (OS-2.9) Jack, Female Socket
Operating Temperature
-40°C ~ 105°C
Convert To (Adapter End)
2.4mm (APC-2.4, OS-50) Plug, Male Pin
Base Product Number
Impedance
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 87
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,378.36000¥1,378.36
10¥1,287.64700¥12,876.47
25¥1,265.41200¥31,635.30
Manufacturers Standard Package