SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
2484786-1
2484786-1

2484786-1

DigiKey Part Number
343-2484786-1-ND
Manufacturer
Manufacturer Product Number
2484786-1
Description
SMA JACK RA SMD PIN THRU HOLE 18
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
18 GHz
Mfr
Number of Ports
1
Packaging
Tray
Housing Color
Gold
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Mounting Type
Through Hole, Right Angle
Mating Cycles
500
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 177
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥131.74000¥131.74
10¥111.95900¥1,119.59
25¥104.94960¥2,623.74
50¥99.93960¥4,996.98
100¥95.17030¥9,517.03
250¥89.21640¥22,304.10
500¥84.96246¥42,481.23
1,000¥80.91307¥80,913.07
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.