Cable Assembly Coaxial SMA to SMA RG-405 120.0" (3.0m) 10.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial SMA to SMA RG-405 120.0" (3.0m) 10.0'
2479976-1
2479976-1

2479976-7

DigiKey Part Number
343-2479976-7-ND
Manufacturer
Manufacturer Product Number
2479976-7
Description
COAX CBL SMA TO SMA 10'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-405 120.0" (3.0m) 10.0'
Datasheet
 Datasheet
EDA/CAD Models
2479976-7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
TE Connectivity Linx
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Length
120.0" (3.0m) 10.0'
Part Status
Active
Cable Type
RG-405
Style
SMA to SMA
Cable Impedance
50 Ohms
1st Connector
SMA Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
18 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
SMA Plug
Operating Temperature
-55°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥726.34000¥726.34
10¥617.43300¥6,174.33
25¥578.79800¥14,469.95
50¥551.20160¥27,560.08
100¥524.92960¥52,492.96
Manufacturers Standard Package