



2477301-1 | |
|---|---|
DigiKey Part Number | 343-2477301-1TR-ND - Tape & Reel (TR) 343-2477301-1CT-ND - Cut Tape (CT) 343-2477301-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2477301-1 |
Description | SMPM CONNECTOR JACK, MALE PIN 50 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 2477301-1 Models |
Category | Frequency - Max 40 GHz |
Mfr | Number of Ports 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Full Detent |
Part Status Active | Housing Color Gold |
Connector Style | Center Contact Material Brass |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Surface Mount | Operating Temperature -65°C ~ 165°C |
Fastening Type Snap-On | Mating Cycles 100 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2477310-1 | TE Connectivity Linx | 719 | 343-2477310-1CT-ND | ¥90.72000 | Parametric Equivalent |
| 2477319-1 | TE Connectivity Linx | 280 | 343-2477319-1CT-ND | ¥67.98000 | Parametric Equivalent |
| 2477336-1 | TE Connectivity Linx | 500 | 343-2477336-1CT-ND | ¥252.07000 | Parametric Equivalent |
| 3211-20028 | Amphenol SV Microwave | 103 | 1678-3211-20028-ND | ¥852.85000 | Parametric Equivalent |
| SMPM-PF-P-EE-ST-SM-2 | Samtec Inc. | 64 | 612-SMPM-PF-P-EE-ST-SM-2-ND | ¥96.51000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.61000 | ¥115.61 |
| 10 | ¥91.06900 | ¥910.69 |
| 25 | ¥84.94280 | ¥2,123.57 |
| 100 | ¥78.20850 | ¥7,820.85 |
| 250 | ¥77.26196 | ¥19,315.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥73.06294 | ¥36,531.47 |
| 1,000 | ¥71.47022 | ¥71,470.22 |

