
2476195-2 | |
|---|---|
DigiKey Part Number | 343-2476195-2-ND |
Manufacturer | |
Manufacturer Product Number | 2476195-2 |
Description | BNC PLUG STR CRIMP RG174 188 316 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Box | Housing Color Natural |
Part Status Active | Center Contact Material Brass, Phosphor Bronze |
Connector Style | Body Material Zinc Die Cast |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polyoxymethylene (POM) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 335 V |
Cable Group RG-174, 188, 316 | Mating Cycles 500 |
Fastening Type Bayonet Lock |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.91000 | ¥65.91 |
| 10 | ¥56.00400 | ¥560.04 |
| 25 | ¥52.49800 | ¥1,312.45 |
| 50 | ¥49.99040 | ¥2,499.52 |
| 100 | ¥47.60290 | ¥4,760.29 |
| 250 | ¥44.62356 | ¥11,155.89 |
| 500 | ¥42.49522 | ¥21,247.61 |
| 1,000 | ¥40.46890 | ¥40,468.90 |



