
839686-E | |
|---|---|
DigiKey Part Number | 2684-839686-E-ND |
Manufacturer | |
Manufacturer Product Number | 839686-E |
Description | 6-PIN, 160 MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6 Position Flat Flex Cable Assembly Receptacle to Receptacle 6.30" (160.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 839686-E Models |
Category | Contact Termination Receptacle to Receptacle |
Manufacturer TE Connectivity Erni | Length 6.30" (160.00mm) |
Packaging Box | Number of Positions 6 |
Part Status Active | Pitch 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥133.73000 | ¥133.73 |
| 20 | ¥108.22100 | ¥2,164.42 |
| 40 | ¥103.05650 | ¥4,122.26 |
| 60 | ¥100.14967 | ¥6,008.98 |
| 100 | ¥96.60600 | ¥9,660.60 |
| 260 | ¥90.31185 | ¥23,481.08 |
| 500 | ¥86.24382 | ¥43,121.91 |
| 1,000 | ¥82.13363 | ¥82,133.63 |



