Connector Header Surface Mount 6 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount 6 position 0.050" (1.27mm)
MicroBridge Electrical CPA (Connector Position Assurance)

504425-E

DigiKey Part Number
2684-504425-ETR-ND - Tape & Reel (TR)
2684-504425-ECT-ND - Cut Tape (CT)
2684-504425-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
504425-E
Description
MICBR M 6POS ST SMD W/O ELEC CPA
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 6 position 0.050" (1.27mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Mating
0.138" (3.50mm)
Series
Insulation Height
0.307" (7.80mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Board Guide, Pick and Place, Solder Retention
Number of Rows
1
Operating Temperature
-40°C ~ 150°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3.7A per Contact
Mounting Type
Contact Finish Thickness - Post
157.5µin (4.00µm)
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,480
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.04000¥28.04
10¥23.82600¥238.26
25¥22.32880¥558.22
50¥21.26060¥1,063.03
100¥20.24580¥2,024.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
440¥18.23534¥8,023.55
880¥17.36540¥15,281.55
1,320¥16.87586¥22,276.14
2,200¥16.27904¥35,813.89
3,080¥15.89746¥48,964.18
4,400¥15.50288¥68,212.67
Manufacturers Standard Package