Connector Header Surface Mount, Right Angle 8 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Surface Mount, Right Angle 8 position 0.050" (1.27mm)
MicroBridge Electrical CPA (Connector Position Assurance)

504285-E

DigiKey Part Number
2684-504285-ETR-ND - Tape & Reel (TR)
2684-504285-ECT-ND - Cut Tape (CT)
2684-504285-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
504285-E
Description
MICBR M 8POS RA SMD W/O ELEC CPA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 8 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
504285-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Holder
Mfr
Contact Length - Mating
0.138" (3.50mm)
Series
Insulation Height
0.138" (3.50mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Board Guide, Solder Retention
Number of Rows
1
Operating Temperature
-40°C ~ 150°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3.7A per Contact
Mounting Type
Contact Finish Thickness - Post
157.5µin (4.00µm)
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 294
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.91000¥44.91
10¥38.17400¥381.74
25¥35.77920¥894.48
50¥34.07080¥1,703.54
100¥32.44400¥3,244.40
250¥30.41276¥7,603.19
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
900¥12.87547¥11,587.92
1,800¥12.26123¥22,070.21
2,700¥11.91569¥32,172.36
4,500¥11.49430¥51,724.35
6,300¥11.22502¥70,717.63
Manufacturers Standard Package