



484084-E | |
|---|---|
DigiKey Part Number | 2684-484084-E-ND |
Manufacturer | |
Manufacturer Product Number | 484084-E |
Description | MIBR F 10POS VERT A IDC22 POZ KS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC 22 AWG |
Datasheet | Datasheet |
Category | Pitch 0.050" (1.27mm) |
Manufacturer TE Connectivity Erni | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Fastening Type Latch Lock |
Part Status Active | Cable Termination IDC |
Connector Type Receptacle | Wire Type Discrete or Ribbon Cable |
Contact Type Female Socket | Wire Gauge 22 AWG |
Number of Positions 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.19000 | ¥29.19 |
| 10 | ¥24.81000 | ¥248.10 |
| 25 | ¥23.25200 | ¥581.30 |
| 50 | ¥22.14200 | ¥1,107.10 |
| 119 | ¥20.82647 | ¥2,478.35 |
| 357 | ¥19.27303 | ¥6,880.47 |
| 595 | ¥18.59081 | ¥11,061.53 |
| 1,071 | ¥17.83601 | ¥19,102.37 |
| 2,618 | ¥16.74687 | ¥43,843.31 |





