



384804-E | |
|---|---|
DigiKey Part Number | 2684-384804-ETR-ND - Tape & Reel (TR) 2684-384804-ECT-ND - Cut Tape (CT) 2684-384804-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 384804-E |
Description | MIBR F 06POS RA SMT FRICT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle Connector 0.050" (1.27mm) Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 384804-E Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.119" (3.02mm) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Features Board Guide, Solder Retention |
Number of Positions | Current Rating (Amps) 3.7A |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Copper Alloy |
Mounting Type Surface Mount, Right Angle | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.07000 | ¥24.07 |
| 10 | ¥20.43500 | ¥204.35 |
| 25 | ¥19.15680 | ¥478.92 |
| 50 | ¥18.24200 | ¥912.10 |
| 100 | ¥17.36950 | ¥1,736.95 |
| 250 | ¥16.28164 | ¥4,070.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 850 | ¥14.93493 | ¥12,694.69 |
| 1,700 | ¥14.22259 | ¥24,178.40 |
| 2,550 | ¥13.82185 | ¥35,245.72 |
| 4,250 | ¥13.33304 | ¥56,665.42 |
| 5,950 | ¥13.02064 | ¥77,472.81 |


