Connector Header Surface Mount, Right Angle 32 position 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

354096-E

DigiKey Part Number
2684-354096-ETR-ND - Tape & Reel (TR)
2684-354096-ECT-ND - Cut Tape (CT)
2684-354096-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
354096-E
Description
SMC M RA 32POS SMT
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount, Right Angle 32 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
354096-E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Contact Length - Mating
0.157" (4.00mm)
Series
Insulation Height
0.167" (4.25mm)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish - Post
Tin
Contact Type
Male Pin
Contact Material
Copper Alloy
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Features
Board Guide, Solder Retention
Number of Rows
2
Operating Temperature
-55°C ~ 125°C
Row Spacing - Mating
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Insulation Color
Black
Style
Current Rating (Amps)
1.7A per Contact
Shrouding
Shrouded - 4 Wall
Contact Finish Thickness - Post
157.5µin (4.00µm)
Mounting Type
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 774
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.62000¥38.62
10¥32.83100¥328.31
25¥30.77320¥769.33
50¥29.30300¥1,465.15
100¥27.90300¥2,790.30
250¥26.15588¥6,538.97
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
560¥24.70955¥13,837.35
1,120¥23.53097¥26,354.69
1,680¥22.86811¥38,418.42
2,800¥22.05946¥61,766.49
Manufacturers Standard Package