
354073-E | |
|---|---|
DigiKey Part Number | 2684-354073-ETR-ND - Tape & Reel (TR) 2684-354073-ECT-ND - Cut Tape (CT) 2684-354073-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 354073-E |
Description | 40-PIN, VERTICAL, SMT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.537" (13.64mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.03000 | ¥40.03 |
| 10 | ¥33.99800 | ¥339.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 170 | ¥27.83147 | ¥4,731.35 |
| 340 | ¥26.50315 | ¥9,011.07 |
| 510 | ¥25.75602 | ¥13,135.57 |
| 850 | ¥24.84501 | ¥21,118.26 |
| 1,190 | ¥24.26257 | ¥28,872.46 |
| 1,700 | ¥23.66017 | ¥40,222.29 |


