



294927-E | |
|---|---|
DigiKey Part Number | 2684-294927-E-ND |
Manufacturer | |
Manufacturer Product Number | 294927-E |
Description | CONN DIN RCPT 20POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 294927-E Models |
Category | Style Q/3 (1/3 Q) |
Manufacturer TE Connectivity Erni | Level, Class 2 |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 20 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥37.79000 | ¥37.79 |
| 10 | ¥32.13700 | ¥321.37 |
| 46 | ¥28.85152 | ¥1,327.17 |
| 92 | ¥27.47261 | ¥2,527.48 |
| 138 | ¥26.69768 | ¥3,684.28 |
| 276 | ¥25.42333 | ¥7,016.84 |
| 506 | ¥24.35939 | ¥12,325.85 |
| 1,012 | ¥23.19734 | ¥23,475.71 |
| 2,530 | ¥21.74649 | ¥55,018.62 |


