



294722-E | |
|---|---|
DigiKey Part Number | 2684-294722-E-ND |
Manufacturer | |
Manufacturer Product Number | 294722-E |
Description | CONN DIN RCPT 32POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 294722-E Models |
Category | Style Q/2 (1/2 Q) |
Manufacturer TE Connectivity Erni | Level, Class 2 |
Packaging Tray | Mounting Type Through Hole, Right Angle |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 32 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.67000 | ¥42.67 |
| 10 | ¥36.28000 | ¥362.80 |
| 44 | ¥32.67773 | ¥1,437.82 |
| 88 | ¥31.11682 | ¥2,738.28 |
| 132 | ¥30.23871 | ¥3,991.51 |
| 264 | ¥28.79557 | ¥7,602.03 |
| 528 | ¥27.42161 | ¥14,478.61 |
| 1,012 | ¥26.19219 | ¥26,506.50 |
| 2,508 | ¥24.56934 | ¥61,619.90 |


