



284696-E | |
|---|---|
DigiKey Part Number | 2684-284696-ETR-ND - Tape & Reel (TR) 2684-284696-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 284696-E |
Description | MIBR M 03POS VERT P SMT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 3 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Shrouding Shrouded - 4 Wall |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Insulation Color Black |
Number of Positions Loaded All | Current Rating (Amps) 5.4A per Contact |
Style | Applications General Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.11000 | ¥18.11 |
| 10 | ¥15.40700 | ¥154.07 |
| 25 | ¥14.43960 | ¥360.99 |
| 50 | ¥13.74800 | ¥687.40 |
| 100 | ¥13.09140 | ¥1,309.14 |
| 250 | ¥12.27104 | ¥3,067.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 650 | ¥11.47086 | ¥7,456.06 |
| 1,300 | ¥10.92358 | ¥14,200.65 |
| 1,950 | ¥10.61567 | ¥20,700.56 |
| 3,250 | ¥10.24014 | ¥33,280.46 |
| 4,550 | ¥10.00013 | ¥45,500.59 |
| 6,500 | ¥9.75192 | ¥63,387.48 |



