



254897-E | |
|---|---|
DigiKey Part Number | 2684-254897-E-ND |
Manufacturer | |
Manufacturer Product Number | 254897-E |
Description | CONN DIN RCPT 96POS |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 254897-E Models |
Category | Number of Rows 3 |
Manufacturer TE Connectivity Erni | Style C |
Series | Level, Class 1 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥53.26000 | ¥53.26 |
| 10 | ¥45.22900 | ¥452.29 |
| 25 | ¥42.39520 | ¥1,059.88 |
| 62 | ¥39.76129 | ¥2,465.20 |
| 124 | ¥37.86323 | ¥4,695.04 |
| 310 | ¥35.49323 | ¥11,002.90 |
| 558 | ¥34.05222 | ¥19,001.14 |
| 1,054 | ¥32.55946 | ¥34,317.67 |
| 2,542 | ¥30.60087 | ¥77,787.41 |




