
254537-E | |
|---|---|
DigiKey Part Number | 2684-254537-ETR-ND - Tape & Reel (TR) 2684-254537-ECT-ND - Cut Tape (CT) 2684-254537-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 254537-E |
Description | SMC M VERT 20POS SMT 3.25MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 254537-E Models |
Category | Termination Solder |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.325" (8.25mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.7A per Contact |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.21000 | ¥27.21 |
| 10 | ¥23.13100 | ¥231.31 |
| 25 | ¥21.68400 | ¥542.10 |
| 50 | ¥20.64680 | ¥1,032.34 |
| 100 | ¥19.66030 | ¥1,966.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 280 | ¥18.28232 | ¥5,119.05 |
| 560 | ¥17.40982 | ¥9,749.50 |
| 840 | ¥16.91913 | ¥14,212.07 |
| 1,400 | ¥16.32049 | ¥22,848.69 |
| 1,960 | ¥15.93789 | ¥31,238.26 |
| 2,800 | ¥15.54228 | ¥43,518.38 |



