
244837-E | |
|---|---|
DigiKey Part Number | 2684-244837-ETR-ND - Tape & Reel (TR) 2684-244837-ECT-ND - Cut Tape (CT) 2684-244837-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 244837-E |
Description | SMC M VERT Q 26POS SMT 1.75MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 26 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.266" (6.76mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.7A per Contact |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.45000 | ¥28.45 |
| 10 | ¥24.19000 | ¥241.90 |
| 100 | ¥20.55590 | ¥2,055.59 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 280 | ¥19.11493 | ¥5,352.18 |
| 560 | ¥18.20270 | ¥10,193.51 |
| 840 | ¥17.68962 | ¥14,859.28 |
| 1,400 | ¥17.06384 | ¥23,889.38 |
| 1,960 | ¥16.66374 | ¥32,660.93 |
| 2,800 | ¥16.25007 | ¥45,500.20 |









