



234451-E | |
|---|---|
DigiKey Part Number | 2684-234451-E-ND |
Manufacturer | |
Manufacturer Product Number | 234451-E |
Description | 3-PIN, FEMALE,IDC2426POSITIVER/A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Receptacle Connector IDC Gold 24-26 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 234451-E Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity Erni | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Discrete or Ribbon Cable |
Connector Type Receptacle | Wire Gauge 24-26 AWG |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 3 | Color Black |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.24000 | ¥34.24 |
| 10 | ¥29.09400 | ¥290.94 |
| 204 | ¥23.51235 | ¥4,796.52 |
| 612 | ¥21.75874 | ¥13,316.35 |
| 1,020 | ¥20.98901 | ¥21,408.79 |



