
234206-E | |
|---|---|
DigiKey Part Number | 2684-234206-ETR-ND - Tape & Reel (TR) 2684-234206-ECT-ND - Cut Tape (CT) 2684-234206-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 234206-E |
Description | SMC M VERT Q 12POS SMT 4.85MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 12 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Contact Length - Mating 0.157" (4.00mm) |
Series | Insulation Height 0.388" (9.86mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 1.7A per Contact |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Mounting Type | Applications General Purpose |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥28.53000 | ¥28.53 |
| 10 | ¥24.24800 | ¥242.48 |
| 100 | ¥20.60800 | ¥2,060.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥19.31704 | ¥4,829.26 |
| 500 | ¥18.39512 | ¥9,197.56 |
| 750 | ¥17.87653 | ¥13,407.40 |
| 1,250 | ¥17.24414 | ¥21,555.18 |
| 1,750 | ¥16.83984 | ¥29,469.72 |
| 2,500 | ¥16.42183 | ¥41,054.57 |



