
234200-E | |
|---|---|
DigiKey Part Number | 2684-234200-ETR-ND - Tape & Reel (TR) 2684-234200-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 234200-E |
Description | SMC F VERT B 68POS SMT 13.7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Color Black |
Part Status Active | Insulation Height 0.537" (13.64mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Pick and Place, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1.7A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.050" (1.27mm) | Contact Material Copper Alloy |
Mounting Type Surface Mount | Contact Finish Thickness - Post 157.5µin (4.00µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.15000 | ¥67.15 |
| 10 | ¥57.05500 | ¥570.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 160 | ¥46.91413 | ¥7,506.26 |
| 320 | ¥44.67581 | ¥14,296.26 |
| 480 | ¥43.41679 | ¥20,840.06 |
| 800 | ¥41.88113 | ¥33,504.90 |
| 1,120 | ¥40.89993 | ¥45,807.92 |
| 1,600 | ¥39.88485 | ¥63,815.76 |

