



214012-E | |
|---|---|
DigiKey Part Number | 2684-214012-ETR-ND - Tape & Reel (TR) 2684-214012-ECT-ND - Cut Tape (CT) 2684-214012-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 214012-E |
Description | MIBR M 04POS RA A SMT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 214012-E Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.098" (2.50mm) |
Series | Insulation Height 0.117" (2.97mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5.4A per Contact |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.90000 | ¥12.90 |
| 10 | ¥10.98200 | ¥109.82 |
| 25 | ¥10.29080 | ¥257.27 |
| 50 | ¥9.79800 | ¥489.90 |
| 100 | ¥9.32910 | ¥932.91 |
| 250 | ¥8.74408 | ¥2,186.02 |
| 500 | ¥8.32664 | ¥4,163.32 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥7.92920 | ¥7,929.20 |
| 2,000 | ¥7.55082 | ¥15,101.64 |
| 3,000 | ¥7.33797 | ¥22,013.91 |
| 5,000 | ¥7.07839 | ¥35,391.95 |
| 7,000 | ¥6.91253 | ¥48,387.71 |
| 10,000 | ¥6.74094 | ¥67,409.40 |










