68 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

154808-E

DigiKey Part Number
2684-154808-ETR-ND - Tape & Reel (TR)
2684-154808-ECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
154808-E
Description
SMC F VERT B 68POS SMT 6.20MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
68 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation Color
Black
Part Status
Active
Insulation Height
0.246" (6.25mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Features
Board Guide, Pick and Place, Solder Retention
Number of Positions Loaded
All
Current Rating (Amps)
1.7A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.050" (1.27mm)
Contact Material
Copper Alloy
Mounting Type
Surface Mount
Contact Finish Thickness - Post
157.5µin (4.00µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 868
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.23000¥57.23
10¥48.60300¥486.03
100¥41.30780¥4,130.78
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
280¥38.41414¥10,755.96
560¥36.58189¥20,485.86
840¥35.55114¥29,862.96
1,400¥34.29379¥48,011.31
1,960¥33.49049¥65,641.36
Manufacturers Standard Package