



HD36-24-21SN-059 | |
|---|---|
DigiKey Part Number | 1734-1704-ND |
Manufacturer | |
Manufacturer Product Number | HD36-24-21SN-059 |
Description | CONN PLUG HSG FMALE 21POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 21 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | HD36-24-21SN-059 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Aluminum |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Cable Clamp |
Type For Female Sockets | Shielding Unshielded |
Number of Positions 21 | Note Contacts Sold Separately |
Shell Size - Insert 24-21 | Insert Material Polyetherimide (PEI) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 (4), 16 (17) | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥371.44000 | ¥371.44 |
| 10 | ¥315.68000 | ¥3,156.80 |
| 25 | ¥295.92000 | ¥7,398.00 |
| 80 | ¥272.62025 | ¥21,809.62 |
| 160 | ¥259.62400 | ¥41,539.84 |
| 320 | ¥247.25078 | ¥79,120.25 |



