



HD36-18-8PE-059 | |
|---|---|
DigiKey Part Number | 1734-1699-ND |
Manufacturer | |
Manufacturer Product Number | HD36-18-8PE-059 |
Description | CONN PLUG HSNG MALE 8POS INLINE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Cable Clamp |
Datasheet | Datasheet |
EDA/CAD Models | HD36-18-8PE-059 Models |
Category | Fastening Type Bayonet Lock |
Manufacturer TE Connectivity Deutsch Connectors | Orientation Keyed |
Series | Shell Material Aluminum |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Cable Clamp |
Type For Male Pins | Shielding Unshielded |
Number of Positions 8 | Note Contacts Sold Separately |
Shell Size - Insert 18-8 | Insert Material Polyetherimide (PEI) |
Contact Type Crimp | Contact Shape Circular |
Contact Size 12 | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥414.83000 | ¥414.83 |
| 10 | ¥352.59700 | ¥3,525.97 |
| 25 | ¥330.52720 | ¥8,263.18 |
| 50 | ¥314.76320 | ¥15,738.16 |
| 100 | ¥299.75340 | ¥29,975.34 |
| 250 | ¥281.01416 | ¥70,253.54 |






