8-1474644-0 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥13.02131
Datasheet
2 Position Flexstrip Cable 0.100" (2.54mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-1474644-0

DigiKey Part Number
A129072-ND
Manufacturer
Manufacturer Product Number
8-1474644-0
Description
CABLE FLXSTRP 2POS 2.54MM 4"
Customer Reference
Detailed Description
2 Position Flexstrip Cable 0.100" (2.54mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.100" (2.54mm)
Manufacturer
TE Connectivity AMP Connectors
Length
4.000" (101.60mm)
Packaging
Bulk
Length - Exposed Ends
0.125" (3.18mm)
Part Status
Not For New Designs
Termination Style
Completely Exposed Wires on Both Sides
Cable Type
Flexstrip
Base Product Number
Number of Conductors
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8-1474612-8TE Connectivity AMP Connectors08-1474612-8-ND¥13.02131Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥10.47925¥10,479.25
Manufacturers Standard Package