
A9CCA-1005F | |
|---|---|
DigiKey Part Number | A9CCA-1005F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-1005F |
Description | FLEX CABLE - AFG10A/AF10/AFG10A |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Length 5.00" (127.00mm) |
Manufacturer TE Connectivity AMP Connectors | Number of Positions 10 |
Packaging Bulk | Pitch 0.100" (2.54mm) |
Part Status Active | Base Product Number |
Contact Termination Receptacle with Latch to Receptacle with Latch |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥99.11000 | ¥99.11 |
| 10 | ¥84.21900 | ¥842.19 |
| 25 | ¥78.93920 | ¥1,973.48 |
| 50 | ¥75.16980 | ¥3,758.49 |
| 100 | ¥71.58250 | ¥7,158.25 |
| 250 | ¥67.10336 | ¥16,775.84 |
| 500 | ¥63.90326 | ¥31,951.63 |
| 1,000 | ¥60.85679 | ¥60,856.79 |






